Part Details for BU4820F-TR by ROHM Semiconductor
Overview of BU4820F-TR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4820F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6927
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:2V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sop, No. Of Pins:4Pins, Delay Rohs Compliant: Yes |Rohm BU4820F-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2560 / $0.6030 | Buy Now |
DISTI #
BU4820FCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$0.2014 / $1.0000 | Buy Now |
DISTI #
BU4820F-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4820F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1459 / $0.1664 | Buy Now |
DISTI #
755-BU4820F-TR
|
Mouser Electronics | Supervisory Circuits IC CMOS VOLT DETECT RoHS: Compliant | 1349 |
|
$0.2030 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1520 | Buy Now |
DISTI #
65669665
|
Verical | Processor Supervisor 2V 1 Active Low/Open Drain 4-Pin SOP T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2255 / $0.2492 | Buy Now |
DISTI #
54685749
|
Verical | Processor Supervisor 2V 1 Active Low/Open Drain 4-Pin SOP T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2034 | Americas - 2228 |
|
$0.1725 / $0.2275 | Buy Now |
|
Quest Components | 2400 |
|
$0.3180 / $0.7950 | Buy Now | |
DISTI #
C1S625900665779
|
Chip1Stop | Processor Supervisor 2V 1 Open Drain 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2228 |
|
$0.1380 / $0.4090 | Buy Now |
DISTI #
C1S625901088180
|
Chip1Stop | Processor Supervisor 2V 1 Open Drain 4-Pin SOP T/R RoHS: Compliant pbFree: Yes | 400 |
|
$0.3320 / $0.3480 | Buy Now |
Part Details for BU4820F-TR
BU4820F-TR CAD Models
BU4820F-TR Part Data Attributes
|
BU4820F-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4820F-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |