There are no models available for this part yet.
Overview of BU4927G-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BU4927G-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH6955
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:2.7V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Cmos, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BU4927G-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 / $0.5620 | Buy Now | |
DISTI #
846-BU4927G-TRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5915 In Stock |
|
$0.1669 / $0.8500 | Buy Now | |
DISTI #
BU4927G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4927G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now | |
DISTI #
755-BU4927G-TR
|
Mouser Electronics | Supervisory Circuits IC CMOS VOLT DETECT RoHS: Compliant | 74 |
|
$0.1660 / $0.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1227 | Buy Now | ||
DISTI #
BU4927G-TR
|
TME | IC: Supervisor Integrated Circuit, CMOS, SSOP5 Min Qty: 1 | 2989 |
|
$0.1000 / $0.6220 | Buy Now | |
DISTI #
C1S625901174238
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes | 500 |
|
$0.5130 / $0.5390 | Buy Now | |
DISTI #
C1S625900666714
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.2520 / $0.5180 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 80 |
|
$0.0770 / $0.0830 | Buy Now |
CAD Models for BU4927G-TR by ROHM Semiconductor
Part Data Attributes for BU4927G-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
0.85 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.7V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.6 mm
|
Related Parts for BU4927G-TR
-
BU4928G-TRPower Management Circuits
-
M38049FFLHP#U0Microcontrollers
-
STPMS1BPQROther Analog ICs
-
NCP551SN33T1GLinear Regulator ICs
-
BSP752TXUMA1Peripheral Drivers
-
BU7485G-TROperational Amplifiers
-
BUK6507-75CPower Field-Effect Transistors
-
ADA4932-1YCPZ-R2Line Driver or Receivers
-
BYT56J-TAPRectifier Diodes