Part Details for BU4948G-TR by ROHM Semiconductor
Overview of BU4948G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU4948G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4948G-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1577 / $0.1910 | Buy Now |
DISTI #
BU4948G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4948G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
755-BU4948G-TR
|
Mouser Electronics | Supervisory Circuits IC CMOS VOLT DETECT RoHS: Compliant | 0 |
|
$0.1540 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1227 | Buy Now |
DISTI #
36530956
|
Verical | Processor Supervisor 4.8V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 1801 | Americas - 2905 |
|
$0.2553 / $0.2821 | Buy Now |
DISTI #
30578581
|
Verical | Processor Supervisor 4.8V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 | Americas - 2775 |
|
$0.0948 / $0.1013 | Buy Now |
|
Quest Components | 2324 |
|
$0.3180 / $0.7950 | Buy Now | |
DISTI #
BU4948G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4948G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
BU4948G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4948G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
C1S625900667139
|
Chip1Stop | Processor Supervisor 4.8V 1 CMOS 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2775 |
|
$0.0748 / $0.0885 | Buy Now |
Part Details for BU4948G-TR
BU4948G-TR CAD Models
BU4948G-TR Part Data Attributes
|
BU4948G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4948G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BU4948G-TR
This table gives cross-reference parts and alternative options found for BU4948G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4948G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4948G | Power Supply Support Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU4948G-TR vs BU4948G |