-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage NPN power transistor for standard definition CRT display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R3318
|
Newark | Power Bjt, Npn, 700V, 8A, Isowatt218Fx, Transistor Polarity:Npn, Collector Emitter Voltage Max:700V, Continuous Collector Current:8A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics BU508AF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8748-5-ND
|
DigiKey | TRANS NPN 700V 8A TO3PF Min Qty: 1 Lead time: 16 Weeks Container: Tube |
356 In Stock |
|
$1.4298 / $3.0600 | Buy Now |
DISTI #
BU508AF
|
Avnet Americas | Trans GP BJT NPN 700V 8A 3-Pin(3+Tab) ISOWATT218FX Tube - Rail/Tube (Alt: BU508AF) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2438 / $1.4154 | Buy Now |
DISTI #
511-BU508AF
|
Mouser Electronics | Bipolar Transistors - BJT NPN Power Transistor RoHS: Compliant | 5351 |
|
$1.4200 / $3.0500 | Buy Now |
|
STMicroelectronics | High voltage NPN power transistor for standard definition CRT display RoHS: Compliant Min Qty: 1 | 5360 |
|
$1.9200 / $2.9900 | Buy Now |
|
Future Electronics | BU508 Series NPN 8 A 700 V 50 W Power Transistor - ISOWATT218FX RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
BU508AF
|
Avnet Americas | Trans GP BJT NPN 700V 8A 3-Pin(3+Tab) ISOWATT218FX Tube - Rail/Tube (Alt: BU508AF) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2438 / $1.4154 | Buy Now |
|
Ameya Holding Limited | BU508 Series NPN 8 A 700 V 50 W Power Transistor - ISOWATT218FX | 5716 |
|
RFQ | |
DISTI #
BU508AF
|
Avnet Americas | Trans GP BJT NPN 700V 8A 3-Pin(3+Tab) ISOWATT218FX Tube - Rail/Tube (Alt: BU508AF) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2438 / $1.4154 | Buy Now |
DISTI #
BU508AF
|
Avnet Silica | Trans GP BJT NPN 700V 8A 3-Pin(3+Tab) ISOWATT218FX Tube (Alt: BU508AF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU508AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU508AF
STMicroelectronics
High voltage NPN power transistor for standard definition CRT display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, ISOWATT218FX, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |