Part Details for BU52021HFV-TR by ROHM Semiconductor
Overview of BU52021HFV-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BU52021HFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU52021HFVCT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR HVSOF5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5307 In Stock |
|
$0.6124 / $1.7800 | Buy Now |
DISTI #
755-BU52021HFV-TR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors ULTRA SMALL DETECT SENSOR, 2.4-3.6V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Ultra Small 3.3 V 8 uA Surface Mount Omnipolar Detection Hall IC - HVSOF-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 / $0.6500 | Buy Now |
|
Quest Components | MAGNETIC FIELD SENSOR-HALL EFFECT, 0.8-5.5mT, 0.40-2.60V, RECTANGULAR, SURFACE MOUNT | 3696 |
|
$0.4350 / $1.4500 | Buy Now |
DISTI #
BU52021HFV-TR
|
Avnet Asia | Hall Effect Sensor 1mA Omnipolar 3.3V 5-Pin HVSOF Embossed T/R (Alt: BU52021HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | ��55Gs ��8Gs HVSOF-5 Hall Sensor ROHS | 5533 |
|
$0.3538 / $0.4512 | Buy Now |
|
Chips Pulse Industry Limited | HVSOF-5 Magnetic Sensors RoHS Purchase Online, Ship Immediately | 6639 |
|
$0.3249 / $0.3591 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 38 |
|
$0.2790 / $0.6480 | Buy Now |
|
LCSC | 55Gs 8Gs HVSOF-5 Hall Sensor ROHS | 5533 |
|
$0.3610 / $0.4604 | Buy Now |
Part Details for BU52021HFV-TR
BU52021HFV-TR CAD Models
BU52021HFV-TR Part Data Attributes
|
BU52021HFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52021HFV-TR
ROHM Semiconductor
Hall Effect Sensor, 0.8mT Min, 5.5mT Max, 0.20-1.60V, Bipolar, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, ROHS COMPLIANT, HVSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSOF-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HEIGHT-MAX | |
Body Breadth | 1.2 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
Hysteresis | 0.8 mT | |
Magnetic Field Range-Max | 5.5 mT | |
Magnetic Field Range-Min | 0.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 mA | |
Output Polarity | INVERTING | |
Output Range | 0.20-1.60V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Termination Type | SOLDER |