-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0.8mT Min, 5.5mT Max, 0.40-2.60V, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0657
|
Newark | Hall Effect Sensor, 85 C Rohs Compliant: Yes |Rohm BU52025G-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3837 |
|
$0.7000 / $1.8800 | Buy Now |
DISTI #
BU52025GCT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 5SSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3786 In Stock |
|
$0.6249 / $1.8200 | Buy Now |
DISTI #
755-BU52025G-TR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.4-3.6V, +/-3.7mT Bipolar Detection RoHS: Compliant | 1500 |
|
$0.6240 / $1.8100 | Buy Now |
|
Future Electronics | Silicon Monolithic Integrated Circuit, Hall Effet Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6100 / $0.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20-Authorized Distributor |
|
$0.7910 / $2.0600 | Buy Now |
DISTI #
BU52025G-TR
|
Avnet Asia | Hall Effect Sensor 1mA Omnipolar 3.3V 5-Pin SSOP Embossed T/R (Alt: BU52025G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2955 / $0.3357 | Buy Now |
DISTI #
BU52025G-TR
|
Avnet Silica | Hall Effect Sensor 1mA Omnipolar 3.3V 5-Pin SSOP Embossed T/R (Alt: BU52025G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SSOP-5-1.6mm Hall Sensor ROHS | 2979 |
|
$0.1595 / $0.2852 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-5 Magnetic Sensors RoHS Purchase Online, Ship Immediately | 3574 |
|
$0.1464 / $0.2122 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 11 |
|
$0.2850 / $0.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU52025G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52025G-TR
ROHM Semiconductor
Hall Effect Sensor, 0.8mT Min, 5.5mT Max, 0.40-2.60V, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HEIGHT-MAX | |
Body Breadth | 1.6 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.8 mT | |
Magnetic Field Range-Max | 5.5 mT | |
Magnetic Field Range-Min | 0.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 1 mA | |
Output Polarity | INVERTING | |
Output Range | 0.40-2.60V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |