Part Details for BU52095GWZ-E2 by ROHM Semiconductor
Overview of BU52095GWZ-E2 by ROHM Semiconductor
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU52095GWZ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6962
|
Newark | Hall Effect Sensor, Omni, 0.0095T, Ucsp, Hall Effect Type:Omnipolar, Operate Point Typ:0.0095T, Release Point Typ:0.0086T, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Sensor Case Style:Ucsp, No. Of Pins:4 Pin, Product Range:-, rohs Compliant: Yes |Rohm BU52095GWZ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3080 / $0.7490 | Buy Now |
DISTI #
BU52095GWZ-E2CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$0.2333 / $0.7200 | Buy Now |
DISTI #
BU52095GWZ-E2
|
Avnet Americas | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP35L1 Emboss T/R - Tape and Reel (Alt: BU52095GWZ-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now |
DISTI #
755-BU52095GWZ-E2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms RoHS: Compliant | 70 |
|
$0.2330 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
62323753
|
Verical | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5489 / $0.6320 | Buy Now |
DISTI #
61701502
|
Verical | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5489 / $0.6320 | Buy Now |
|
Quest Components | 4816 |
|
$0.3945 / $1.3150 | Buy Now | |
DISTI #
BU52095GWZ-E2
|
Avnet Americas | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP35L1 Emboss T/R - Tape and Reel (Alt: BU52095GWZ-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now |
|
Ameya Holding Limited | OMNIPOLAR DETECTION HALL IC IS M Min Qty: 1 | 150-Authorized Distributor |
|
$0.1900 / $0.6100 | Buy Now |
Part Details for BU52095GWZ-E2
BU52095GWZ-E2 CAD Models
BU52095GWZ-E2 Part Data Attributes:
|
BU52095GWZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52095GWZ-E2
ROHM Semiconductor
Hall Effect Sensor, 7.1mT Min, 11mT Max, 0.2-1.6V, Square, Surface Mount, UCSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UCSP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Body Breadth | 0.8 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 0.8 mm | |
Hysteresis | 0.9 mT | |
Magnetic Field Range-Max | 11 mT | |
Magnetic Field Range-Min | 7.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.2-1.6V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |