-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 4.3mT Min, 7.4mT Max, 0.2-1.6V, Rectangular, Surface Mount, VSON-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU52274NUZ-ZE2CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12878 In Stock |
|
$0.2805 / $0.8700 | Buy Now |
DISTI #
BU52274NUZ-ZE2
|
Avnet Americas | Omnipolar Hall IC incorporating a polarity determination circuit that enables separate operation (output) of both the South and North poles. - Tape and Reel (Alt: BU52274NUZ-ZE2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2586 / $0.2949 | Buy Now |
DISTI #
755-BU52274NUZ-ZE2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms RoHS: Compliant | 4706 |
|
$0.2770 / $0.8600 | Buy Now |
DISTI #
BU52274NUZ-ZE2
|
Avnet Americas | Omnipolar Hall IC incorporating a polarity determination circuit that enables separate operation (output) of both the South and North poles. - Tape and Reel (Alt: BU52274NUZ-ZE2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2586 / $0.2949 | Buy Now |
|
Ameya Holding Limited | OMNIPOLAR HALL IC INCORPORATING Min Qty: 1 | 80-Authorized Distributor |
|
$0.2270 / $0.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 40 |
|
$0.3150 / $0.9380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU52274NUZ-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52274NUZ-ZE2
ROHM Semiconductor
Hall Effect Sensor, 4.3mT Min, 7.4mT Max, 0.2-1.6V, Rectangular, Surface Mount, VSON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Body Breadth | 1.1 mm | |
Body Height | 0.43 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 0.9 mT | |
Magnetic Field Range-Max | 7.4 mT | |
Magnetic Field Range-Min | 4.3 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.2-1.6V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |