-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3 Output, 2.8V1, 1.8V2, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, VSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1525
|
Newark | Ldo, Fixed, 2.8V, 0.2A, Vson008X2030-8, Input Voltage Max:5.5V, Input Voltage Min:2.5V, No. Of Outputs:3 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Vson, No. Of Pins:8Pins, Output Current - Output 1:200Ma, Output Rohs Compliant: Yes |Rohm BU6651NUX-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7010 / $1.5500 | Buy Now |
DISTI #
BU6651NUXCT-ND
|
DigiKey | IC REG LIN 1.5V/1.8V/2.8V 8VSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4556 In Stock |
|
$0.5818 / $1.5000 | Buy Now |
DISTI #
BU6651NUX-TR
|
Avnet Americas | LDO Regulator Pos 2.8V1.8V1.5V 0.2A 8-Pin VSON EP T/R - Tape and Reel (Alt: BU6651NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4326 / $0.4935 | Buy Now |
DISTI #
755-BU6651NUX-TR
|
Mouser Electronics | LDO Voltage Regulators LDO REG 0.2A 8PIN 2.8V 1.8V 1.5V RoHS: Compliant | 4000 |
|
$0.5770 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
DISTI #
BU6651NUX-TR
|
Avnet Americas | LDO Regulator Pos 2.8V1.8V1.5V 0.2A 8-Pin VSON EP T/R - Tape and Reel (Alt: BU6651NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4326 / $0.4935 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2860 / $0.7270 | Buy Now |
DISTI #
2342785RL
|
element14 Asia-Pacific | LDO, FIXED, 2.8V, 0.2A, VSON008X2030-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5978 / $1.0024 | Buy Now |
DISTI #
2342785
|
element14 Asia-Pacific | LDO, FIXED, 2.8V, 0.2A, VSON008X2030-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5978 / $1.5699 | Buy Now |
DISTI #
2342785RL
|
Farnell | LDO, FIXED, 2.8V, 0.2A, VSON008X2030-8 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.5731 / $0.9730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU6651NUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU6651NUX-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 3 Output, 2.8V1, 1.8V2, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, VSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.72 V | |
Dropout Voltage1-Nom | 0.36 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.825 V | |
Output Voltage2-Min | 1.775 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BU6651NUX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU6651NUX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU6653NUX-TR | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 1.8V2, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BU6651NUX-TR vs BU6653NUX-TR |
BU6651NUX | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 1.8V2, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BU6651NUX-TR vs BU6651NUX |
BU6653NUX | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 1.8V2, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BU6651NUX-TR vs BU6653NUX |