Part Details for BU808DFH by STMicroelectronics
Overview of BU808DFH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU808DFH
BU808DFH CAD Models
BU808DFH Part Data Attributes
|
BU808DFH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU808DFH
STMicroelectronics
8A, 700V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220FH, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FH | |
Package Description | PLASTIC, TO-220FH, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 42 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BU808DFH
This table gives cross-reference parts and alternative options found for BU808DFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU808DFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU808DFP | 8A, 700V, NPN, Si, POWER TRANSISTOR, TO-220FP, 3 PIN | STMicroelectronics | BU808DFH vs BU808DFP |