Part Details for BU808DFI by STMicroelectronics
Overview of BU808DFI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for BU808DFI
BU808DFI CAD Models
BU808DFI Part Data Attributes
|
BU808DFI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU808DFI
STMicroelectronics
8A, 700V, NPN, Si, POWER TRANSISTOR, TO-218, ISOWATT218, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-218 | |
Package Description | ISOWATT218, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 52 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3800 ns | |
VCEsat-Max | 1.6 V |