Part Details for BUD43D2-001 by onsemi
Overview of BUD43D2-001 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUD43D2-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9313
|
Newark | Bip Dpak Npn 2A 700V Sl |Onsemi BUD43D2-001 Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5410 | Buy Now |
DISTI #
2156-BUD43D2-001-ND
|
DigiKey | BIP DPAK NPN 2A 700V SL Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28350 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | BUD43D2 - BIP DPAK NPN 2A 700V SL ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 28350 |
|
$0.2804 / $0.3299 | Buy Now |
DISTI #
4182527
|
Farnell | BIP DPAK NPN 2A 700V SL RoHS: Compliant Min Qty: 1106 Lead time: 3 Weeks, 1 Days Container: Each | 28350 |
|
$0.3256 | Buy Now |