Part Details for BUDI-M-APACK-12-S2-A by CommScope Inc
Overview of BUDI-M-APACK-12-S2-A by CommScope Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUDI-M-APACK-12-S2-A
BUDI-M-APACK-12-S2-A CAD Models
BUDI-M-APACK-12-S2-A Part Data Attributes
|
BUDI-M-APACK-12-S2-A
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
BUDI-M-APACK-12-S2-A
CommScope Inc
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |