Part Details for BUJD203AD,118 by WeEn Semiconductor Co Ltd
Overview of BUJD203AD,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUJD203AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1424-1-ND
|
DigiKey | TRANS NPN 425V 4A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
771-BUJD203AD118
|
Mouser Electronics | Bipolar Transistors - BJT NPN 425 V 4 A RoHS: Compliant | 0 |
|
$0.2770 / $0.2990 | Order Now |
DISTI #
58108192
|
Verical | Trans GP BJT NPN 425V 4A 80000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 377 Package Multiple: 1 Date Code: 2128 | Americas - 2743 |
|
$0.1941 | Buy Now |
DISTI #
BUJD203AD.118
|
TME | Transistor: NPN, bipolar, 425V, 4A, 80W, DPAK Min Qty: 1 | 0 |
|
$0.3510 / $0.7780 | RFQ |
DISTI #
BUJD203AD,118
|
Avnet Silica | Transistor GP BJT NPN 425V 4A 3-Pin SOT-428 (Alt: BUJD203AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUJD203AD,118
|
EBV Elektronik | Transistor GP BJT NPN 425V 4A 3-Pin SOT-428 (Alt: BUJD203AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.4045 / $0.4371 | Buy Now |
Part Details for BUJD203AD,118
BUJD203AD,118 CAD Models
BUJD203AD,118 Part Data Attributes
|
BUJD203AD,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJD203AD,118
WeEn Semiconductor Co Ltd
Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SC-63, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 425 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 11 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |