Part Details for BUK582-100A by NXP Semiconductors
Overview of BUK582-100A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK582-100A
BUK582-100A CAD Models
BUK582-100A Part Data Attributes:
|
BUK582-100A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK582-100A
NXP Semiconductors
TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-223, 4 PIN, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.31 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 115 ns | |
Turn-on Time-Max (ton) | 88 ns |
Alternate Parts for BUK582-100A
This table gives cross-reference parts and alternative options found for BUK582-100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK582-100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK582-100AT/R | TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-4, FET General Purpose Power | NXP Semiconductors | BUK582-100A vs BUK582-100AT/R |
BUK582-100A-T | TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BUK582-100A vs BUK582-100A-T |
BUK582-100A,115 | 1.7A, 100V, 0.31ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | BUK582-100A vs BUK582-100A,115 |
STN2NE10L | 1.8A, 100V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOT-223, 4 PIN | STMicroelectronics | BUK582-100A vs STN2NE10L |
BUK582-100A115 | TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BUK582-100A vs BUK582-100A115 |