-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5106
|
Newark | Transistor, Npn, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:5A, Power Dissipation:80W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BUL138 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 441 |
|
$0.7980 / $1.7700 | Buy Now |
DISTI #
497-12453-5-ND
|
DigiKey | TRANS NPN 400V 5A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
214 In Stock |
|
$1.0009 / $1.5100 | Buy Now |
DISTI #
BUL138
|
Avnet Americas | Trans GP BJT NPN 400V 5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BUL138) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6551 / $0.6833 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 13 |
|
$0.7300 / $1.4800 | Buy Now |
|
Future Electronics | NPN 80 W 400 V 5 A Flange Mount Fast-Switching Power Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 89000Tube |
|
$0.9800 / $1.0600 | Buy Now |
|
Future Electronics | NPN 80 W 400 V 5 A Flange Mount Fast-Switching Power Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.9800 / $1.0600 | Buy Now |
|
Future Electronics | NPN 80 W 400 V 5 A Flange Mount Fast-Switching Power Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.9800 / $1.0600 | Buy Now |
|
Future Electronics | NPN 80 W 400 V 5 A Flange Mount Fast-Switching Power Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5700 / $0.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 985 |
|
$0.7166 / $2.0475 | Buy Now |
|
Quest Components | 5 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB | 788 |
|
$0.8531 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUL138
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL138
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for BUL138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU2515AF | 9A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN | NXP Semiconductors | BUL138 vs BU2515AF |
MJE13071-DR6280 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BUL138 vs MJE13071-DR6280 |
2SA1406-D | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | BUL138 vs 2SA1406-D |
BU4507DF | 8A, 800V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BUL138 vs BU4507DF |
MJE8503D1 | Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUL138 vs MJE8503D1 |
BD13810STU | 1.5 A, 60 V PNP Bipolar Power Junctions Transistor, 1920-TUBE | onsemi | BUL138 vs BD13810STU |
CSA1012O | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BUL138 vs CSA1012O |
BUL58D | High voltage fast-switching NPN power transistor | STMicroelectronics | BUL138 vs BUL58D |
2SC4107N-YA | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Electric Co Ltd | BUL138 vs 2SC4107N-YA |
2N3172.MOD | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUL138 vs 2N3172.MOD |