Part Details for BUL704 by STMicroelectronics
Overview of BUL704 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BUL704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7205-5-ND
|
DigiKey | TRANS NPN 400V 4A TO220 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
998 In Stock |
|
$0.4584 / $0.8500 | Buy Now |
Part Details for BUL704
BUL704 CAD Models
BUL704 Part Data Attributes
|
BUL704
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL704
STMicroelectronics
4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 14 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUL704
This table gives cross-reference parts and alternative options found for BUL704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BULK128 | 4A, 400V, NPN, Si, POWER TRANSISTOR, SOT-82, 3 PIN | STMicroelectronics | BUL704 vs BULK128 |
BULB128-1 | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-262AA, TO-262, I2PAK-3 | STMicroelectronics | BUL704 vs BULB128-1 |