-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6682-5-ND
|
DigiKey | TRANS NPN 400V 12A TO220 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
441 In Stock |
|
$2.0053 / $2.9500 | Buy Now |
DISTI #
30596366
|
Verical | Trans GP BJT NPN 400V 12A 110000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 24 Package Multiple: 1 | Americas - 37 |
|
$1.3125 | Buy Now |
|
Bristol Electronics | 559 |
|
RFQ | ||
|
Quest Components | 447 |
|
$2.2968 / $4.1760 | Buy Now | |
|
Chip1Cloud | TRANS NPN 400V 12A TO-220 | 20600 |
|
RFQ | |
DISTI #
C1S730200414265
|
Chip1Stop | Trans GP BJT NPN 400V 12A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 37 |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
1084534
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5767 / $2.8943 | Buy Now |
DISTI #
1084534
|
Farnell | TRANSISTOR, NPN, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$3.4547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUL89
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL89
STMicroelectronics
HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 110 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUL89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST13009 | High voltage fast-switching NPN power transistor | STMicroelectronics | BUL89 vs ST13009 |