There are no models available for this part yet.
Overview of BULK-PS-ACB-1175 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11175DW | Rochester Electronics LLC | D Flip-Flop, | |
SLC1175-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for BULK-PS-ACB-1175 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-BULK-PS-ACB-1175TB-ND
|
DigiKey | Black Acetal Copolymer Bar - 4" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$221.1500 | Buy Now |