Part Details for BUT11AFTU by onsemi
Overview of BUT11AFTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUT11AFTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0898
|
Newark | Bipolar Transistors Rohs Compliant: Yes |Onsemi BUT11AFTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$0.1580 | Buy Now |
DISTI #
BUT11AFTUFS-ND
|
DigiKey | TRANS NPN 450V 5A TO220F-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1000 In Stock |
|
$0.8155 / $1.9400 | Buy Now |
DISTI #
BUT11AFTU
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BUT11AFTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8090 / $0.9656 | Buy Now |
DISTI #
82C0898
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220F Rail - Bulk (Alt: 82C0898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 129 Partner Stock |
|
$0.9760 | Buy Now |
DISTI #
512-BUT11AFTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor RoHS: Compliant | 6719 |
|
$0.8430 / $1.9400 | Buy Now |
|
Future Electronics | BUT11AF Series 450 V 5 A Through Hole NPN Power Transistor - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 1000Tube |
|
$0.8250 / $0.8900 | Buy Now |
|
Rochester Electronics | BUT11AF - 10 Amp, 450 V NPN Power Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 3219 |
|
$0.8087 / $0.9514 | Buy Now |
DISTI #
BUT11AFTU
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BUT11AFTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8090 / $0.9656 | Buy Now |
DISTI #
82C0898
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220F Rail - Bulk (Alt: 82C0898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 129 Partner Stock |
|
$0.9760 | Buy Now |
DISTI #
BUT11AFTU
|
TME | Transistor: NPN, bipolar, 450V, 5A, 40W, TO220FP Min Qty: 1 | 49 |
|
$1.1100 / $1.6800 | Buy Now |
Part Details for BUT11AFTU
BUT11AFTU CAD Models
BUT11AFTU Part Data Attributes
|
BUT11AFTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUT11AFTU
onsemi
10 Amp, 450 V NPN Power Bipolar Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUT11AFTU
This table gives cross-reference parts and alternative options found for BUT11AFTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUT11AFTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUT11AF | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, PLASTIC, SOT-186, 3 PIN | NXP Semiconductors | BUT11AFTU vs BUT11AF |
BUT11AF | 5A, 450V, NPN, Si, POWER TRANSISTOR, CASE 221D-02, TO-220, FULL PACK-3 | onsemi | BUT11AFTU vs BUT11AF |
BUT11AFTU | Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | BUT11AFTU vs BUT11AFTU |