Part Details for BUT30V by STMicroelectronics
Overview of BUT30V by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BUT30V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2897
|
Newark | Bipolar Transistor, Npn, 200V, Transistor Polarity:Npn, Collector Emitter Voltage Max:200V, Continuous Collector Current:100A, Power Dissipation:250W, Transistor Mounting:Module, No. Of Pins:4Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BUT30V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BUT30V
|
Avnet Americas | Trans GP BJT NPN 125V 100A 4-Pin ISOTOP Tube - Rail/Tube (Alt: BUT30V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | NPN power module transistor RoHS: Compliant Min Qty: 1 | 294 |
|
$36.8700 / $43.7200 | Buy Now |
DISTI #
BUT30V
|
Avnet Americas | Trans GP BJT NPN 125V 100A 4-Pin ISOTOP Tube - Rail/Tube (Alt: BUT30V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
BUT30V
|
Avnet Americas | Trans GP BJT NPN 125V 100A 4-Pin ISOTOP Tube - Rail/Tube (Alt: BUT30V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
9935240
|
element14 Asia-Pacific | TRANSISTOR, NPN, ISOTOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.0245 / $25.7148 | Buy Now |
DISTI #
9935240
|
Farnell | TRANSISTOR, NPN, ISOTOP RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$43.6995 / $48.8687 | Buy Now |
Part Details for BUT30V
BUT30V CAD Models
BUT30V Part Data Attributes
|
BUT30V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUT30V
STMicroelectronics
NPN power module transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOTOP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 200 ns | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 250 W | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2200 ns | |
VCEsat-Max | 0.9 V |