Part Details for BUV22G by onsemi
Overview of BUV22G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BUV22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUV22GOS-NDOS-ND
|
DigiKey | TRANS NPN 250V 40A TO204 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
92 In Stock |
|
$15.3605 / $23.1600 | Buy Now |
DISTI #
BUV22G
|
Avnet Americas | Trans GP BJT NPN 250V 40A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: BUV22G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.7332 / $17.5848 | Buy Now |
DISTI #
26K3553
|
Avnet Americas | Trans GP BJT NPN 250V 40A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 26K3553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 98 Partner Stock |
|
$20.2500 / $23.9300 | Buy Now |
DISTI #
863-BUV22G
|
Mouser Electronics | Bipolar Transistors - BJT 40A 250V 250W NPN RoHS: Compliant | 136 |
|
$15.3500 / $23.1500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 40A 250V 250W NPN RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$16.2900 | Buy Now |
DISTI #
BUV22G
|
Avnet Americas | Trans GP BJT NPN 250V 40A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: BUV22G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.7332 / $17.5848 | Buy Now |
DISTI #
26K3553
|
Avnet Americas | Trans GP BJT NPN 250V 40A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 26K3553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 98 Partner Stock |
|
$20.2500 / $23.9300 | Buy Now |
DISTI #
BUV22G
|
Avnet Americas | Trans GP BJT NPN 250V 40A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: BUV22G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.7332 / $17.5848 | Buy Now |
DISTI #
26K3553
|
Avnet Americas | Trans GP BJT NPN 250V 40A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 26K3553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 98 Partner Stock |
|
$20.2500 / $23.9300 | Buy Now |
DISTI #
BUV22G
|
Avnet Silica | Trans GP BJT NPN 250V 40A 3-Pin(2+Tab) TO-204 Tray (Alt: BUV22G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BUV22G
BUV22G CAD Models
BUV22G Part Data Attributes
|
BUV22G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUV22G
onsemi
40 A, 250 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 197A-05, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 197A-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for BUV22G
This table gives cross-reference parts and alternative options found for BUV22G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV22G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV22 | 40A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AE, CASE 197A-05, TO-3, 2 PIN | onsemi | BUV22G vs BUV22 |