Part Details for BUV48A by New Jersey Semiconductor Products Inc
Overview of BUV48A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUV48A
BUV48A CAD Models
BUV48A Part Data Attributes:
|
BUV48A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BUV48A
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 450V 15A 3-Pin(3+Tab) TO-247 Tube
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |