Part Details for BUV48A by SPC Multicomp
Overview of BUV48A by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUV48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9294139
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2588 / $5.5876 | Buy Now |
DISTI #
9294139
|
Farnell | TRANSISTOR, NPN, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.4312 / $6.8500 | Buy Now |
Part Details for BUV48A
BUV48A CAD Models
BUV48A Part Data Attributes
|
BUV48A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BUV48A
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |