-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2643
|
Newark | Transistor,npn,to-247,transistor Polarity-Npn,collector Emitter Voltage Vbrceo-450V,transition Frequency Ft-,power Dissipation Pd-125W,dc Collector Current-15A,dc Current Gain Hfe-8Hfe,transistor Case Style-To-247,no. Of Rohs Compliant: Yes |Stmicroelectronics BUV48A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$4.5300 / $7.6000 | Buy Now |
DISTI #
27AC1153
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics BUV48A Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
89K0478
|
Newark | Bipolar Transistor, Npn, 450V, Transistor Polarity:Npn, Collector Emitter Voltage Max:450V, Continuous Collector Current:15A, Power Dissipation:125W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BUV48A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.1100 | Buy Now |
DISTI #
497-2544-5-ND
|
DigiKey | TRANS NPN 450V 15A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
499 In Stock |
|
$3.1946 / $6.5600 | Buy Now |
DISTI #
BUV48A
|
Avnet Americas | Trans GP BJT NPN 450V 15A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: BUV48A) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.3173 / $2.6369 | Buy Now |
DISTI #
64AH2643
|
Avnet Americas | Trans GP BJT NPN 450V 15A 3-Pin(3+Tab) TO-247 Tube - Bulk (Alt: 64AH2643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 356 Partner Stock |
|
$5.5000 / $7.6000 | Buy Now |
DISTI #
511-BUV48A
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Volt Power RoHS: Compliant | 657 |
|
$3.1900 / $6.5600 | Buy Now |
|
STMicroelectronics | High voltage fast switching NPN power transistor RoHS: Compliant Min Qty: 1 | 657 |
|
$3.8900 / $6.4300 | Buy Now |
|
Future Electronics | BUV48A Series NPN 450 V 15 A Fast Switching Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.1400 / $3.4500 | Buy Now |
|
Future Electronics | BUV48A Series NPN 450 V 15 A Fast Switching Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.1400 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUV48A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUV48A
STMicroelectronics
High voltage fast switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 1989-06-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3800 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 5 V |
This table gives cross-reference parts and alternative options found for BUV48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV48AR3 | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | TT Electronics Resistors | BUV48A vs BUV48AR3 |
BUV48ALEADFREE | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BUV48A vs BUV48ALEADFREE |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BUV48A vs BUV48A |
BUV48A | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | TT Electronics Resistors | BUV48A vs BUV48A |
BUV48A | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | BUV48A vs BUV48A |