Part Details for BUV60 by onsemi
Overview of BUV60 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUV60
BUV60 CAD Models
BUV60 Part Data Attributes:
|
BUV60
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUV60
onsemi
TRANSISTOR 50 A, 125 V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BFM | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for BUV60
This table gives cross-reference parts and alternative options found for BUV60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV60.MODR1 | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUV60 vs BUV60.MODR1 |
BUV60.MOD | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUV60 vs BUV60.MOD |
BUV60 | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | BUV60 vs BUV60 |
BUV60 | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUV60 vs BUV60 |
BUV60R1 | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUV60 vs BUV60R1 |
BUV60R1 | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV60 vs BUV60R1 |
BUV60 | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE | Motorola Mobility LLC | BUV60 vs BUV60 |
BUV60.MODR1 | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV60 vs BUV60.MODR1 |
BUV60.MOD | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV60 vs BUV60.MOD |