Part Details for BVA01/Z0000/69 by Bulgin
Overview of BVA01/Z0000/69 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for BVA01/Z0000/69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6559
|
Newark | Fused Inlet, 1 Pole, 10A, Qc, Panel Rohs Compliant: Yes |Bulgin Limited BVA01/Z0000/69 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$8.2000 / $14.8700 | Buy Now |
DISTI #
BVA01/Z0000/69-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$7.4956 / $12.4000 | Buy Now |
DISTI #
167-BVA01/Z0000/69
|
Mouser Electronics | AC Power Entry Modules Vertical Power Entry Module 67.5mm/81.5m RoHS: Compliant | 8 |
|
$7.4900 / $11.9800 | Buy Now |
DISTI #
74176812
|
RS | POLYSNAP POWER INLET | Bulgin BVA01/Z0000/69 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 10 |
|
$8.5100 / $11.9800 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant | 0 |
|
$7.4200 / $9.1700 | Buy Now |
DISTI #
BVA01/Z0000/69
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 10 |
|
$8.6800 / $11.2200 | Buy Now |
DISTI #
4065512
|
element14 Asia-Pacific | FUSED INLET, 1 POLE, 10A, QC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 161 |
|
$12.0716 / $12.7077 | Buy Now |
DISTI #
4065512
|
Farnell | FUSED INLET, 1 POLE, 10A, QC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 161 |
|
$10.5250 / $11.4567 | Buy Now |
DISTI #
4369095
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$15.7749 | Buy Now |
Part Details for BVA01/Z0000/69
BVA01/Z0000/69 CAD Models
BVA01/Z0000/69 Part Data Attributes:
|
BVA01/Z0000/69
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVA01/Z0000/69
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BVA01/Z0000/69
This table gives cross-reference parts and alternative options found for BVA01/Z0000/69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BVA01/Z0000/69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZH18/A1012/18 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | BVA01/Z0000/69 vs BZH18/A1012/18 |
BZH10/B1011/04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVA01/Z0000/69 vs BZH10/B1011/04 |
BZH10/A1022/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVA01/Z0000/69 vs BZH10/A1022/02 |
BZH10/B1032/04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVA01/Z0000/69 vs BZH10/B1032/04 |
PF0011/30/PC/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVA01/Z0000/69 vs PF0011/30/PC/GY |
BZH10/A1010/10 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | BVA01/Z0000/69 vs BZH10/A1010/10 |
PX0685/GY | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT | Bulgin | BVA01/Z0000/69 vs PX0685/GY |
BZH09/A1030/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | BVA01/Z0000/69 vs BZH09/A1030/02 |
BZH18/B1013/18 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | BVA01/Z0000/69 vs BZH18/B1013/18 |
BZH18/A1020/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | BVA01/Z0000/69 vs BZH18/A1020/02 |