Part Details for BVIVG-U212 by Microsemi Storage OTN and Networking Solutions
Overview of BVIVG-U212 by Microsemi Storage OTN and Networking Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G821EU212AGM00Y | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.54mm Pitch*2.54mm Row Vertical DIP,2x6Pin,G/F,NY6T,Tail=3.2mm,Color-Black |
Price & Stock for BVIVG-U212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7947
|
Newark | Ftng Fem 7/8In Nw12 Pa6 Ip68 Blk |Pma BVIVG-U212 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $19.9800 | Buy Now |
DISTI #
84Y5245
|
Newark | Connector |Pma BVIVG-U212 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BVIVG-U212
|
PEI Genesis | PMAadapt,7/8",NW12,Metric16,MI Min Qty: 1 | 1 |
|
$4.1800 | Buy Now |