Part Details for BVM25JB10R0 by SEI Stackpole Electronics Inc
Overview of BVM25JB10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BVM25JB10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVM25JB10R0
|
Avnet Americas | Res Wirewound 10Ohm 5% 25W 300ppm/°C Ceramic Housed Vertical Bracket Mount Bulk - Bulk (Alt: BVM25JB10R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7168 / $0.7840 | Buy Now |
DISTI #
708-BVM25JB10R0
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 25W, 10 ohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.7610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6950 / $1.4560 | Buy Now | |
DISTI #
BVM25JB10R0
|
Avnet Americas | Res Wirewound 10Ohm 5% 25W 300ppm/°C Ceramic Housed Vertical Bracket Mount Bulk - Bulk (Alt: BVM25JB10R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7168 / $0.7840 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 25W, 10 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Wirewound Resistor with Brackets RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4000 / $1.8670 | Buy Now |
|
South Electronics | BVM25JB10R0 | 0 |
|
RFQ |
Part Details for BVM25JB10R0
BVM25JB10R0 CAD Models
BVM25JB10R0 Part Data Attributes:
|
BVM25JB10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BVM25JB10R0
SEI Stackpole Electronics Inc
RES,PCB MOUNT,WIREWOUND,10 OHMS,600WV,5% +/-TOL,-300,300PPM TC,5151 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | FLAME PROOF, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 70 mm | |
Package Length | 13 mm | |
Package Style | PCB Mount | |
Package Width | 13 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT; WIRE | |
Tolerance | 5% | |
Working Voltage | 600 V |