BVM25JB700R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 25W, 700ohm, 600V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of BVM25JB700R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for BVM25JB700R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BVM25JB700R
Avnet Americas Res Wirewound 700Ohm 5% 25W 300ppm/?C Ceramic Housed Vertical Bracket Mount Bulk - Bulk (Alt: BVM25JB700R) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.8400
  • 5,000 $0.8280
  • 8,000 $0.8160
  • 15,000 $0.8040
  • 30,000 $0.7920
  • 150,000 $0.7800
  • 300,000 $0.7680
$0.7680 / $0.8400 Buy Now
DISTI # 708-BVM25JB700R
Mouser Electronics Wirewound Resistors - Through Hole RES, WW, 25W, 700 ohm, 5%, VERT MT RoHS: Compliant 0
  • 3,000 $0.7870
$0.7870 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 3,000 $0.7500
$0.7500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.5600
  • 1,500 $0.9600
  • 2,250 $0.7600
  • 3,000 $0.7450
$0.7450 / $1.5600 Buy Now
NAC RESISTOR, WIREWOUND, 25W, 700 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Wirewound Resistor with Brackets RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $2.0000
  • 5,000 $1.7140
  • 25,000 $1.5000
$1.5000 / $2.0000 Buy Now

CAD Models for BVM25JB700R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BVM25JB700R by SEI Stackpole Electronics Inc

BVM25JB700R
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
18 Weeks
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
60 mm
Package Length
13 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
13 mm
Packing Method
BULK
Rated Power Dissipation (P)
25 W
Rated Temperature
70 °C
Resistance
700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
600 V
Want to compare parts?
  1. BVM25JB700R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 25W, 700ohm, 600V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BVM25JB700R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BVM25JB700R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of BVM25JB700R would you like to use for your alert(s)?
  • Please alert me when BVM25JB700R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BVM25JB700R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BVM25JB700R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BVM25JB700R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BVM25JB700R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BVM25JB700R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: