Part Details for BVN-Z-R0004-1.0 by Isabellenhuette
Overview of BVN-Z-R0004-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVN-Z-R0004-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-BVN-Z-R0004-1.0CT-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.000 Min Qty: 1 Lead time: 58 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7614 In Stock |
|
$0.6625 / $1.6600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 9000 | 72300 |
|
$0.5900 / $0.7000 | Buy Now |
Part Details for BVN-Z-R0004-1.0
BVN-Z-R0004-1.0 CAD Models
BVN-Z-R0004-1.0 Part Data Attributes
|
BVN-Z-R0004-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVN-Z-R0004-1.0
Isabellenhuette
Fixed Resistor, Metal Strip, 10W, 0.0004ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1216, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1216 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% |