Part Details for BVOD-P299GT by Thomas & Betts
Overview of BVOD-P299GT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVOD-P299GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Cable Sealing Polyamide 6 Black |
42 In Stock |
|
$19.1500 / $24.7000 | Buy Now |
DISTI #
I-BVOD-P299GT
|
TME | 90° angled connector, polyamide 6, PMAFIX VOD, -40÷105°C, IP66 Min Qty: 1 | 0 |
|
$16.6400 / $19.7200 | RFQ |
|
Master Electronics | Cable Accessories Cable Sealing Polyamide 6 Black |
42 In Stock |
|
$19.1500 / $24.7000 | Buy Now |