Part Details for BVR-V-R002-1.0 by Isabellenhuette
Overview of BVR-V-R002-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
MP-64RJ45UNNR-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 2ft | |
RTKA223012DR0020BU | Renesas Electronics Corporation | RAA223012 High Voltage Buck Converter Demo Board with 85VAC to 265VAC Vin range and 5V 150mA Output |
Price & Stock for BVR-V-R002-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-BVR-V-R002-1.0TR-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.002 Min Qty: 1400 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7125 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 10 |
|
$1.5600 / $1.8500 | Buy Now |