-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9830
|
Newark | Varistor, Mlv, 22V, 0805 Rohs Compliant: Yes |Bourns BVR0805-04PFR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2650 / $0.3550 | Buy Now |
DISTI #
118-BVR0805-04PFRCT-ND
|
DigiKey | VARISTOR MLV 0805 4VAC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3950 In Stock |
|
$0.1163 / $0.4000 | Buy Now |
DISTI #
BVR0805-04PFR
|
Avnet Americas | MLV 0805 4VAC , Lead free - Tape and Reel (Alt: BVR0805-04PFR) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1278 | Buy Now |
DISTI #
652-BVR0805-04PFR
|
Mouser Electronics | Varistors MLV 0805 4VAC , Lead free RoHS: Compliant | 6920 |
|
$0.1130 / $0.4000 | Buy Now |
DISTI #
V72:2272_28753649
|
Arrow Electronics | BVR0805-04PFR Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2345 Container: Cut Strips | Americas - 4000 |
|
$0.1210 / $0.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1145 / $0.1365 | Buy Now | |
DISTI #
BVR0805-04PFR
|
Avnet Americas | MLV 0805 4VAC , Lead free - Tape and Reel (Alt: BVR0805-04PFR) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1278 | Buy Now |
DISTI #
4335371
|
element14 Asia-Pacific | VARISTOR, MLV, 22V, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.1412 / $0.3978 | Buy Now |
DISTI #
4335371RL
|
element14 Asia-Pacific | VARISTOR, MLV, 22V, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.1412 / $0.3261 | Buy Now |
DISTI #
4335371RL
|
Farnell | VARISTOR, MLV, 22V, 0805 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 4000 |
|
$0.1460 / $0.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy