There are no models available for this part yet.
Overview of BVS-A-R004-1.0 by Isabellenhuette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
MP-64RJ45UNNR-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 4ft | |
RTKA223011DR0040BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Demonstration Board, 85VAC to 265VAC Input and 24V 200mA Output |
Price & Stock for BVS-A-R004-1.0 by Isabellenhuette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4423-BVS-A-R004-1.0CT-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.004 Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5030 In Stock |
|
$0.8500 / $3.2500 | Buy Now | |
DISTI #
73151288
|
Verical | Res 3920 0.004 Ohm 1% 2.5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.6435 / $0.6614 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 54947 |
|
$0.7600 / $0.9000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2464 |
|
RFQ | |||
LCSC | 4W 4m Solder Pad Current Sensing Resistors 50ppm/ 1% 3920 Current Sense Resistors / Shunt Resistors ROHS | 1521 |
|
$0.3390 / $0.6590 | Buy Now | ||
New Advantage Corporation | RES.SHUNT 3920 4m Ohms 1% 4W AUTO ALUCHROM SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1496 |
|
$1.3500 / $1.4400 | Buy Now | ||
Ozdisan Elektronik | RES.SHUNT 3920 4m Ohms 1% 4W AUTO ALUCHROM SMT | 1896 |
|
$1.0094 / $1.1103 | Buy Now |
CAD Models for BVS-A-R004-1.0 by Isabellenhuette
Part Data Attributes for BVS-A-R004-1.0 by Isabellenhuette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISABELLENHUETTE HEUSLER GMBH & CO KG
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.81 mm
|
Package Length
|
10 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
120 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.004 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3920
|
Surface Mount
|
YES
|
Technology
|
METAL ALLOY
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|
Related Parts for BVS-A-R004-1.0
-
RK73H3ATTE4R75FFixed Resistors
-
LGY1H562MELA40Fixed Capacitors
-
87759-0614Headers and Edge Type Connectors
-
BAV70WQ-7-FRectifier Diodes
-
PA0390.102NLTFixed Inductors
-
FQD8P10TMPower Field-Effect Transistors
-
MCU0805MC1000FP500Thin Film Resistors
-
MPZ1608S221ATData Line Filters
-
VCUT0505B-HD1-GS08Transient Suppressors