Part Details for BVS-A-R004-2.0 by ISABELLENHUETTE
Overview of BVS-A-R004-2.0 by ISABELLENHUETTE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
MP-64RJ45UNNR-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 4ft | |
RTKA223011DR0040BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Demonstration Board, 85VAC to 265VAC Input and 24V 200mA Output |