There are no models available for this part yet.
Overview of BVT-I-R003-1.0 by Isabellenhuette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNR-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 3ft | |
MP-64RJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft | |
MP-5ERJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 3ft |
Price & Stock for BVT-I-R003-1.0 by Isabellenhuette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4423-BVT-I-R003-1.0CT-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.003 Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15332 In Stock |
|
$0.7750 / $3.0300 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL ALLOY, 2W, 0.003OHM, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 2512 | 2768 |
|
$0.7950 / $2.1200 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL ALLOY, 2W, 0.003OHM, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 2512 | 350 |
|
$0.8125 / $1.6250 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 134229 |
|
$0.7000 / $0.8300 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 7478 |
|
RFQ | |||
New Advantage Corporation | RES.SHUNT (6432) 2512 3m Ohms 1% 6W AUTO ISAOHM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4578 |
|
$1.2800 / $1.3800 | Buy Now | ||
Ozdisan Elektronik | RES.SHUNT (6432) 2512 3m Ohms 1% 6W AUTO ISAOHM | 5678 |
|
$0.9635 / $1.1080 | Buy Now |
CAD Models for BVT-I-R003-1.0 by Isabellenhuette
Part Data Attributes for BVT-I-R003-1.0 by Isabellenhuette
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISABELLENHUETTE HEUSLER GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.48 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.02 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.003 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Related Parts for BVT-I-R003-1.0
-
RK73B1JTTD513JFixed Resistors
-
GCJ188R71H102KA01DFixed Capacitors
-
B5B-EH-A(LF)(SN)Headers and Edge Type Connectors
-
MBR140SFT1GRectifier Diodes
-
LQG15HS3N9S02DFixed Inductors
-
STP140NF75Power Field-Effect Transistors
-
MCT0603MC1000FP500Thin Film Resistors
-
NFM31KC103R1H3LData Line Filters
-
PTVS6V0S1URTransient Suppressors