Part Details for BVT-I-R0068-1.0 by Isabellenhuette
Overview of BVT-I-R0068-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVT-I-R0068-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-BVT-I-R0068-1.0CT-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.006 Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
405 In Stock |
|
$0.7375 / $1.8500 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 6.8m Ohms 1% 6W AUTO ISAOHM | 12896 |
|
$0.8983 / $1.0330 | Buy Now |
Part Details for BVT-I-R0068-1.0
BVT-I-R0068-1.0 CAD Models
BVT-I-R0068-1.0 Part Data Attributes:
|
BVT-I-R0068-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVT-I-R0068-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 1.5W, 0.0068ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.36 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.02 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |