There are no models available for this part yet.
Overview of BVT-M-R0005-5.0 by Isabellenhuette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for BVT-M-R0005-5.0 by Isabellenhuette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4423-BVT-M-R0005-5.0TR-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.000 Min Qty: 5000 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5900 / $0.7000 | Buy Now | ||
Ozdisan Elektronik | RES.SHUNT (6432) 2512 500u Ohms 5% 6W AUTO MANGANI | 0 |
|
$0.8140 / $0.9361 | RFQ |
CAD Models for BVT-M-R0005-5.0 by Isabellenhuette
Part Data Attributes for BVT-M-R0005-5.0 by Isabellenhuette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISABELLENHUETTE HEUSLER GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.85 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.02 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.0005 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
115 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|