Part Details for BVT-M-R001-1.0 by Isabellenhuette
Overview of BVT-M-R001-1.0 by Isabellenhuette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-64RJ45UNNR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-6ARJ45SNNR-001 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-001 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 1ft |
Price & Stock for BVT-M-R001-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-BVT-M-R001-1.0CT-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.001 Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99361 In Stock |
|
$0.6750 / $2.7200 | Buy Now |
|
Bristol Electronics | 4674 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL STRIP, 5W, 0.001OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 64 |
|
$1.8803 / $3.4188 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.6200 / $0.7400 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 1m Ohms 1% 6W AUTO MANGANIN | 0 |
|
$0.8507 / $0.9783 | RFQ |
Part Details for BVT-M-R001-1.0
BVT-M-R001-1.0 CAD Models
BVT-M-R001-1.0 Part Data Attributes
|
BVT-M-R001-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVT-M-R001-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 3W, 0.001ohm, 1% +/-Tol, 100ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.02 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |