Part Details for BVX-103 by Metcal
Overview of BVX-103 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVX-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H3567
|
Newark | Fume Extraction, Bench Top, 50Cfm, 240V, Air Volume:-, Supply Voltage Vac:240V, Power Rating:-, Plug Type:-, Product Range:- Rohs Compliant: Yes |Metcal BVX-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.0000 | Buy Now |
DISTI #
745-BVX-103
|
Mouser Electronics | Fume Extractors 1 User Arm/Plenum Pre-Gas 100-240V RoHS: Compliant | 0 |
|
$675.0000 | Order Now |
DISTI #
BVX-103
|
TME | Device: fume extractor, Plug: EU,UK, 85m3/h, 85W, 55dBA Min Qty: 1 | 0 |
|
$607.5200 / $623.1400 | RFQ |
DISTI #
551PR103
|
Techni-Tool, Inc. | Metcal BVX-103 Single User with Arm, Plenum, Pre-Gas, 100-240 V, BVX-100 Series | 1 |
|
$675.0000 | Buy Now |
DISTI #
551PR103
|
TestEquity LLC | Metcal BVX-103 Single User with Arm, Plenum, Pre-Gas, 100-240 V, BVX-100 Series | 1 |
|
$675.0000 | Buy Now |