Part Details for BVX-250-KIT by Metcal
Overview of BVX-250-KIT by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVX-250-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2012
|
Newark | Fume Extraction System Kit, 175Cfm, 150W, Air Volume:175Cfm, Supply Voltage Vac:240V, Power Rating:150W, Plug Type:-, Product Range:Bvx-200 Series Rohs Compliant: Yes |Metcal BVX-250-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$925.0000 | Buy Now |
DISTI #
745-BVX-250-KIT
|
Mouser Electronics | Fume Extractors FILTER UNIT,1-BVX-250-ARML,1-CNOZ,1-RNOZ | 24 |
|
$925.0000 | Buy Now |
DISTI #
BVX-250-KIT
|
TME | Device: fume extractor, Plug: EU,UK, 297m3/h, 150W, 55dBA, ESD Min Qty: 1 | 2 |
|
$914.1900 / $944.4000 | Buy Now |
DISTI #
4284472
|
element14 Asia-Pacific | FUME EXTRACTION SYSTEM KIT, 175CFM, 150W RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1,091.7722 | Buy Now |
DISTI #
4284472
|
Farnell | FUME EXTRACTION SYSTEM KIT, 175CFM, 150W RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 0 |
|
$944.3308 | Buy Now |
DISTI #
10234987
|
Techni-Tool, Inc. | Metcal BVX-250-KIT Fume Extraction Kit, 2-Station, HEPA/Gas & Pre-Filter & Nozzles, BVX-250 Series | 14 |
|
$925.0000 | Buy Now |
DISTI #
10234987
|
TestEquity LLC | Metcal BVX-250-KIT Fume Extraction Kit, 2-Station, HEPA/Gas & Pre-Filter & Nozzles, BVX-250 Series | 14 |
|
$925.0000 | Buy Now |