Part Details for BW157M016HEJTA by Aillen
Overview of BW157M016HEJTA by Aillen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW157M016HEJTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-BW157M016HEJTATR-ND
|
DigiKey | CAP ALUMHYB 150UF 20% 16V SMD Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$2.1855 | Buy Now |