Part Details for BW20ABKASNG by SERPAC Electronic Enclosures
Overview of BW20ABKASNG by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW20ABKASNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
128-BW20ABKASNG-ND
|
DigiKey | CASE PLAS BLK 1.74" L X 1.51" W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7509 / $13.9300 | Buy Now |
DISTI #
635-BW20ABKASNG
|
Mouser Electronics | Enclosures, Boxes, & Cases BW20 WRIST ENCLOSURE WITH NEON GREEN BAN RoHS: Compliant | 1 |
|
$5.7500 / $13.9100 | Buy Now |
DISTI #
71943488
|
RS | Wearable waterproof wrist enclosure with NG band, Accepts 0.031" circuit board | Serpac BW20ABKASNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1800 / $19.0300 | RFQ |