Part Details for BW20ABKASOR by SERPAC Electronic Enclosures
Overview of BW20ABKASOR by SERPAC Electronic Enclosures
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW20ABKASOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6131
|
Newark | Enclosure, Wristband, Pc, Black/Orange, Enclosure Type:Smartwatch With Wristband, Enclosure Material:Polycarbonate, External Height - Metric:12.95Mm, External Width - Metric:38.4Mm, External Depth - Metric:44.2Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Serpac BW20ABKASOR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $8.9500 | Buy Now |
DISTI #
128-BW20ABKASOR-ND
|
DigiKey | CASE PLAS BLK 1.74" L X 1.51" W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9300 | Buy Now |
DISTI #
635-BW20ABKASOR
|
Mouser Electronics | Enclosures, Boxes, & Cases BW20 WRIST ENCLOSURE WITH ORANGE BAND RoHS: Compliant | 2 |
|
$5.7500 / $13.9100 | Buy Now |
DISTI #
71943484
|
RS | Wearable waterproof wrist enclosure with OR band, Accepts 0.031" circuit board | Serpac BW20ABKASOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1800 / $19.0300 | RFQ |