There are no models available for this part yet.
Overview of BW250EAGU-2P125 by Fuji Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AE-02P1-2510-156.250000 | SiTime | SIT9501AE-02P1-2510-156.250000 | |
SIT9501AI-02P1-2500-156.250000 | SiTime | SIT9501AI-02P1-2500-156.250000 | |
SIT9501AI-02P1-2510-156.250000 | SiTime | SIT9501AI-02P1-2510-156.250000 |
Price & Stock for BW250EAGU-2P125 by Fuji Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 2Pole 125A 690VAC/250VDC RoHS: Compliant | 0 |
|
$355.1600 / $375.1700 | Buy Now | ||
Master Electronics | Circuit Breaker Thermal Magnetic 2Pole 125A 690VAC/250VDC RoHS: Compliant | 0 |
|
$355.1600 / $375.1700 | Buy Now |