Part Details for BW250EAGU-2P150SF by Fuji Electric Co Ltd
Overview of BW250EAGU-2P150SF by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW250EAGU-2P150SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 2Pole 150A 690VAC/250VDC RoHS: Compliant | 0 |
|
$369.7300 / $390.5600 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 2Pole 150A 690VAC/250VDC RoHS: Compliant | 0 |
|
$369.7300 / $390.5600 | Buy Now |