Part Details for BW250EAGU-2P200 by Fuji Electric Co Ltd
Overview of BW250EAGU-2P200 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72632P200FP | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72652P200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for BW250EAGU-2P200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 2Pole 200A 690VAC/250VDC RoHS: Compliant | 0 |
|
$359.6000 / $380.6100 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 2Pole 200A 690VAC/250VDC RoHS: Compliant | 0 |
|
$359.6000 / $380.6100 | Buy Now |