Part Details for BW250EAGU-3P225 by Fuji Electric Co Ltd
Overview of BW250EAGU-3P225 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW250EAGU-3P225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 3Pole 225A 690VAC/250VDC RoHS: Compliant |
2 In Stock |
|
$449.3500 / $475.6000 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 3Pole 225A 690VAC/250VDC RoHS: Compliant |
2 In Stock |
|
$449.3500 / $475.6000 | Buy Now |