Part Details for BW250JAGU-3P200 by Fuji Electric Co Ltd
Overview of BW250JAGU-3P200 by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72633P200FP | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72653P200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for BW250JAGU-3P200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 3Pole 200A 690VAC/250VDC RoHS: Compliant |
4 In Stock |
|
$664.5400 / $703.3600 | Buy Now |
DISTI #
78064105
|
Verical | Circuit Breaker Thermal Magnetic 3Pole 200A 690VAC/250VDC Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 3 |
|
$863.9020 / $914.3680 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 3Pole 200A 690VAC/250VDC RoHS: Compliant |
4 In Stock |
|
$664.5400 / $703.3600 | Buy Now |